
The 0805HT-R50TJLB is a ceramic fixed inductor from Coilcraft with an inductance of 500nH and a tolerance of 5%. It has a current rating of 200mA and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 70 pieces per package.
Coilcraft 0805HT-R50TJLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.89mm |
| Inductance | 500nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 585MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R50TJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.