
The 0805LS-102XJLB is a surface mount ferrite/ceramic inductor from Coilcraft, featuring 1uH inductance and 5% tolerance. It has a maximum DC current rating of 500mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 0805 case and is available in quantities of 70 per reel. It is compliant with RoHS regulations and has a Q factor of 20.
Coilcraft 0805LS-102XJLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Height | 1.6mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-102XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
