The 0805LS-102XJRC is a surface mount fixed inductor from Coilcraft with a type of RF Chip and wirewound technology. It features an unshielded protection style and a ceramic/ferrite core material. The inductance is 1uH with a tolerance of 5%. The maximum DC current is 0.5A and the maximum DC resistance is 0.69 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 340MHz. The inductor is available in a 0805 case size with dimensions of 2.29mm length, 1.6mm height, and 1.91mm product depth. It operates between -40°C and 85°C.
Coilcraft 0805LS-102XJRC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805LS-102XJRC to view detailed technical specifications.
No datasheet is available for this part.