The 0805LS-103XJSC is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 10uH and a tolerance of 5%. The inductor is rated for a maximum operating temperature of 85C and a maximum current of 0.2A. It is a general purpose RF inductor with a self resonance frequency of 21MHz and a minimum quality factor of 18.
Coilcraft 0805LS-103XJSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.45 |
| Rated Current-Max | 0.2 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 21 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-103XJSC to view detailed technical specifications.
No datasheet is available for this part.