Coilcraft 0805LS-111XGLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 2A |
| Height | 1.6mm |
| Inductance | 110nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-111XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.