The 0805LS-111XJTC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.11uH and a minimum quality factor of 19. The inductor is rated for a maximum current of 2A and has a maximum operating temperature of 85 degrees Celsius. It is available in a 2.29mm x 1.91mm x 1.6mm chip package with dual ended terminals.
Coilcraft 0805LS-111XJTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-111XJTC to view detailed technical specifications.
No datasheet is available for this part.