
The 0805LS-122XJLC is a ferrite ceramic inductor with an inductance of 1.2uH and a maximum DC current of 400mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 0805 case. The inductor is lead-free, but not RoHS compliant due to the presence of lead. It has a Q factor of 15 and a self-resonant frequency of 280MHz. The 0805LS-122XJLC is a surface mount component, suitable for use in a variety of applications.
Coilcraft 0805LS-122XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Height | 1.6mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-122XJLC to view detailed technical specifications.
No datasheet is available for this part.