The 0805LS-152XJRC is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic/ferrite core material. The inductor has an inductance of 1.5uH with a tolerance of 5% and a minimum quality factor of 20. It has a maximum DC current of 0.49A and a maximum DC resistance of 1.03 ohms. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.6mm, and product depth of 1.91mm. It operates between -40°C and 85°C.
Coilcraft 0805LS-152XJRC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 1.03Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 275MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805LS-152XJRC to view detailed technical specifications.
No datasheet is available for this part.