The 0805LS-152XJTC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.5uH and a tolerance of 5%. The inductor is rated for a maximum current of 0.49A and has a DC resistance of 1.03. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is available in a 0805 package type.
Coilcraft 0805LS-152XJTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.03 |
| Rated Current-Max | 0.49 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 275 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-152XJTC to view detailed technical specifications.
No datasheet is available for this part.