The 0805LS-222XJRC is a wirewound RF chip inductor from Coilcraft with a 2.2uH inductance value and 5% tolerance. It features a ceramic/ferrite core material and unshielded protection style. The inductor has a maximum DC current rating of 0.365A and a maximum DC resistance of 1.28 ohms. It operates over a temperature range of -40°C to 85°C and is available in an 0805 surface mount package.
Coilcraft 0805LS-222XJRC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.365A |
| Max DC Resistance | 1.28Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 106MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805LS-222XJRC to view detailed technical specifications.
No datasheet is available for this part.