The 0805LS-223XJLB is a ferrite ceramic inductor with a 22uH inductance value and a 5% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 150mA and has a self-resonant frequency of 13MHz. It is packaged in a surface mount 0805 case and is compliant with RoHS regulations.
Coilcraft 0805LS-223XJLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 150mA |
| Height | 1.6mm |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-223XJLB to view detailed technical specifications.
No datasheet is available for this part.