Surface mount fixed inductor featuring 2.7µH inductance with a 2% tolerance, designed for RF applications. This wirewound chip inductor operates at a test frequency of 7.9MHz, achieving a Q factor of 20 and a self-resonant frequency of 105MHz. It offers a maximum DC current rating of 350mA and a DCR of 1.48 Ohms. The component is housed in an 0805 (2012 metric) case with ferrite and ceramic core materials, measuring 2.29mm in length, 1.91mm in width, and 1.6mm in height.
Coilcraft 0805LS-272XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 350mA |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-272XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.