
Surface mount fixed inductor featuring 3.3µH inductance with a 2% tolerance, designed for RF applications. This wirewound chip inductor operates with a Q factor of 20 at 7.9MHz, exhibiting a self-resonant frequency of 83MHz. It offers a maximum DC current rating of 330mA and a DCR of 1.57 Ohms. The component is housed in an 0805 (2012 metric) case with ferrite and ceramic core materials, suitable for automotive environments and operating between -40°C and 85°C.
Coilcraft 0805LS-332XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 330mA |
| Height | 1.6mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 83MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-332XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.