The 0805LS-332XJSC is a wirewound RF chip inductor from Coilcraft with a core material of ceramic/ferrite and an inductance of 3.3uH. It has a tolerance of 5% and a maximum DC current of 0.33A. The inductor is unshielded and has a minimum quality factor of 20 and a minimum self-resonant frequency of 83MHz. It is available in a surface mount package with a case size of 0805 and dimensions of 2.29mm length, 1.6mm height, and 1.91mm product depth. The operating temperature range is -40°C to 85°C.
Coilcraft 0805LS-332XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 1.57Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 83MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805LS-332XJSC to view detailed technical specifications.
No datasheet is available for this part.