
Surface mount fixed inductor with 470nH inductance and 2% tolerance, designed for RF applications. Features a ceramic/ferrite core and a Q factor of 19 at 7.9MHz. Rated for 720mA maximum DC current with a DCR of 0.31 Ohm. Housed in an 0805 (2012 metric) case with SMD/SMT termination, operating from -40°C to 85°C.
Coilcraft 0805LS-471XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 720mA |
| Height | 1.6mm |
| Inductance | 470nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-471XGLB to view detailed technical specifications.
No datasheet is available for this part.