
The 0805LS-471XGLC is a surface mount fixed inductor from Coilcraft with a ferrite ceramic core material and a 470nH inductance value. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0805 case and is available on tape and reel. It is not RoHS compliant due to containing lead.
Coilcraft 0805LS-471XGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Height | 1.6mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-471XGLC to view detailed technical specifications.
No datasheet is available for this part.