This 0.47uH general purpose inductor is designed for RF applications and has a maximum operating temperature of 85C. It features dual ended terminals and a quality factor of at least 19 at its nominal inductance. The inductor is rated for a maximum current of 0.72A and has a DC resistance of 0.31. It is available in a surface mount package type.
Coilcraft 0805LS-471XGRD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.72 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 500 |
| Quality Factor-Min (at L-nom) | 19 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-471XGRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.