The 0805LS-681XGSC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.68uH and a minimum quality factor of 20 at the nominal inductance. The inductor has a maximum operating temperature of 85C and a maximum rated current of 0.59A. It is a dual-ended terminal inductor with a package height of 1.6mm and a package width of 1.91mm.
Coilcraft 0805LS-681XGSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.59 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 400 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-681XGSC to view detailed technical specifications.
No datasheet is available for this part.