
The 0805LS-681XJLC is a surface mount ferrite ceramic chip inductor from Coilcraft. It has an inductance of 680nH with a tolerance of 5% and a Q factor of 20. The inductor operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a 0805 package with a height of 1.6mm and a width of 1.91mm.
Coilcraft 0805LS-681XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Height | 1.6mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-681XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
