The 0805LS-682XJSB is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 6.8uH with a tolerance of 5% and a maximum operating temperature of 85°C. This inductor is designed for RF applications and has a DC resistance of 2.25 ohms and a maximum rated current of 0.26A. It is available in a 2.29mm x 1.91mm x 1.6mm chip package with dual-ended terminal placement.
Coilcraft 0805LS-682XJSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.25 |
| Rated Current-Max | 0.26 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-682XJSB to view detailed technical specifications.
No datasheet is available for this part.