
The 0805LS-78NXGLB is a ferrite ceramic inductor with a current rating of 2A and an inductance of 0.078uH. It has a tolerance of 2% and a self-resonant frequency of 1.44GHz. The inductor is designed for surface mount applications and is packaged in a 0805 case. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Coilcraft 0805LS-78NXGLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 2A |
| Height | 1.6mm |
| Inductance | 0.078uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 19 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.44GHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-78NXGLB to view detailed technical specifications.
No datasheet is available for this part.