The Coilcraft 0805LS-78NXJSC is a surface mount general purpose inductor with a nominal inductance of 78uH and a maximum rated current of 2A. It has a self-resonance frequency of 1440MHz and a minimum quality factor of 19 at the nominal inductance. The inductor is not shielded and has a DC resistance of 0.042 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 0805LS package type.
Coilcraft 0805LS-78NXJSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.078 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.042 |
| Rated Current-Max | 2 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1440 |
| Quality Factor-Min (at L-nom) | 19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-78NXJSC to view detailed technical specifications.
No datasheet is available for this part.