
Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, designed for power applications. This shielded, wirewound component operates with a maximum DC current of 1.6A and a saturation current of 900mA. It offers a Q factor of 21 at 100kHz and a low DCR of 0.14 Ohms. The 0805 package measures 3.38mm L x 3mm W x 2mm H, utilizing a ferrite core and suitable for tape and reel packaging.
Coilcraft 0805PS-102KLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 340MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-102KLC to view detailed technical specifications.
No datasheet is available for this part.