The 0805PS-152KLC is a ferrite inductor with an inductance of 1.5uH and a tolerance of 10%. It has a maximum operating temperature of 65°C and a maximum DC current rating of 1.3A. The inductor is shielded and has a Q factor of 21. It is available in a 0805 package and is suitable for surface mount applications.
Coilcraft 0805PS-152KLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 265MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-152KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
