The 0805PS-152KRC is a shielded wirewound inductor from Coilcraft with a type of power chip and technology of wirewound. It has a core material of ceramic/ferrite and inductance of 1.5uH with a tolerance of 10%. The inductance test frequency is 100KHz and maximum DC current is 1.3A. The typical temperature rise is 40 degrees and maximum saturation current is 0.85A (typical). The inductance decrease percentage at Isat is 10% and max DC resistance is 0.18 ohms. The minimum quality factor is 21 and minimum self resonant frequency is 265MHz (typical). It has a case size of 0805 and dimensions of 3.38mm length, 2mm height, and 3mm depth. The operating temperature range is -40 to 65 degrees Celsius.
Coilcraft 0805PS-152KRC technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 265M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 3.38mm |
| Height | 2mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805PS-152KRC to view detailed technical specifications.
No datasheet is available for this part.