The 0805PS-152KSB is a shielded wirewound inductor from Coilcraft with a ceramic/ferrite core. It has an inductance of 1.5uH and a tolerance of 10%. The inductor can handle a maximum DC current of 1.3A and a maximum saturation current of 0.85A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 21 and a minimum self resonant frequency of 265MHz typ. It is available in an 0805 case size with a product length of 3.38mm, height of 2mm, and product depth of 3mm. The operating temperature range is from -40°C to 65°C.
Coilcraft 0805PS-152KSB technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 265M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 3.38mm |
| Height | 2mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805PS-152KSB to view detailed technical specifications.
No datasheet is available for this part.