The 0805PS-152KTD is a ceramic/ferrite shielded inductor from Coilcraft. It has a type of power chip inductors with a wirewound technology and shielded protection style. The inductance is 1.5uH with a tolerance of 10%. The maximum DC current is 1.3A and the maximum saturation current is 0.85A typ. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 0.18 and the minimum quality factor is 21. The minimum self resonant frequency is 265MHz typ. The inductor is available in a 0805 case size with a product length of 3.38mm, height of 2mm, and product depth of 3mm. The operating temperature range is from -40 to 65 degrees Celsius.
Coilcraft 0805PS-152KTD technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 265M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 3.38mm |
| Height | 2mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805PS-152KTD to view detailed technical specifications.
No datasheet is available for this part.