Surface mount shielded wirewound power inductor with 3.3µH inductance and 10% tolerance, designed for 100kHz operation. Features a ferrite core, 700mA RMS current rating, and 550mA saturation current. Housed in a 0805 package with dimensions of 3.38mm length, 3mm width, and 2mm height. Operating temperature range is -40°C to 65°C.
Coilcraft 0805PS-332KLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 180MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-332KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.