Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound power chip component utilizes a ferrite core and operates within a -40°C to 65°C temperature range. It offers a DC current rating of 280mA, a DCR of 3Ω, and a Q factor of 25. The 0805 package measures 3.38mm in length, 3mm in width, and 2mm in height, supplied on tape and reel.
Coilcraft 0805PS-333KLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 17MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-333KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.