
Surface mount shielded wirewound power inductor with 330µH inductance and 10% tolerance, tested at 100kHz. Features a Q factor of 32, a maximum DC current of 110mA, and a saturation current of 60mA. Housed in an 0805 package with ferrite core, measuring 3.38mm L x 3mm W x 2mm H. Operates within a temperature range of -40°C to 65°C.
Coilcraft 0805PS-334KLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 4MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-334KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.