The 0805PS-562KC inductor from Coilcraft is a general purpose inductor with a nominal inductance of 5.6uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a rated current of 0.61A. The inductor is shielded and features a self resonance frequency of 143MHz. It is designed for use in RF applications and is available in the 0805 package type.
Coilcraft 0805PS-562KC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.91 |
| Rated Current-Max | 0.61 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 143 |
| Manufacturer Series | 0805PS |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805PS-562KC to view detailed technical specifications.
No datasheet is available for this part.