Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound power chip inductor offers a Q factor of 21 and a DCR of 0.91 Ohms, with a maximum DC current rating of 570mA. Its ferrite core and 0805 package size are suitable for demanding applications. Operating temperature range is -40°C to 65°C.
Coilcraft 0805PS-562KLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 143MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-562KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.