The 0805PS-562KSC is a general purpose inductor from Coilcraft with a nominal inductance of 5.6uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a quality factor of at least 21. It is designed for use as a power inductor and has a maximum rated current of 0.57A.
Coilcraft 0805PS-562KSC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.38 |
| Tolerance | 10 |
| Package Width | 3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.91 |
| Rated Current-Max | 0.57 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 143 |
| Manufacturer Series | 0805PS |
| Quality Factor-Min (at L-nom) | 21 |
| Series | 0805PS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805PS-562KSC to view detailed technical specifications.
No datasheet is available for this part.