The 0805PS-682KC is a shielded general purpose inductor from Coilcraft with a nominal inductance of 6.8uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a maximum rated current of 0.51A. The inductor is designed for RF applications and has a self resonance frequency of 118. It is available in a 0805 surface mount package.
Coilcraft 0805PS-682KC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.26 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 118 |
| Manufacturer Series | 0805PS |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805PS-682KC to view detailed technical specifications.
No datasheet is available for this part.