Coilcraft 0805USB-901MLD technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 0.047u(Min)H |
| Impedance | 90Ohm |
| Attenuation | 4.2dB@100MHz |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.17Ohm |
| Withstand Voltage | 250Vrms |
| Mounting | Surface Mount |
| Product Length | 2.13mm |
| Product Depth | 1.37mm |
| Height | 1.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805USB-901MLD to view detailed technical specifications.
No datasheet is available for this part.