Coilcraft 0805USBF-262MRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 1.27 |
| Length | 2.03 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805USBF-262MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.