Coilcraft 0807SQ-11NJLC technical specifications.
| Core Material | Air |
| Height | 1.78mm |
| Inductance | 11.2nH |
| Lead Free | Contains Lead |
| Length | 2.08mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | 080xSQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0807SQ-11NJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.