Coilcraft 0807SQ-17NGLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Current Rating | 2.7A |
| Height | 1.78mm |
| Inductance | 17nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.46mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 080xSQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0807SQ-17NGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.