Coilcraft 0906-4JLC technical specifications.
| Package/Case | 0906 |
| Core Material | Air |
| Height | 1.52mm |
| Inductance | 3.85nH |
| Lead Free | Contains Lead |
| Length | 2.41mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | 0906 |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0906-4JLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.