The Coilcraft 0906-5J is a general purpose inductor with a nominal inductance of 0.0054uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.008 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 7000Hz. The inductor is available in a 0906 package type and is suitable for surface mount applications.
Coilcraft 0906-5J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.53 |
| Tolerance | 5 |
| Package Width | 2.41 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0054 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 1.6 |
| Test Frequency | 800 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0906-5J to view detailed technical specifications.
No datasheet is available for this part.