Coilcraft 0906-5JL technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0054uH |
| Tolerance | 5% |
| Inductance Test Frequency | 800MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.008Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 7000MHz |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 3.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0906-5JL to view detailed technical specifications.
No datasheet is available for this part.