Coilcraft 0908SQ-25NGLC technical specifications.
| Core Material | Air |
| Height | 2.03mm |
| Inductance | 25nH |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 090xSQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0908SQ-25NGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.