Coilcraft 0908SQ-25NJLB technical specifications.
| Core Material | Air |
| Current Rating | 4.4A |
| Height | 2.03mm |
| Inductance | 25nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 090xSQ |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0908SQ-25NJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.