
Surface mount fixed inductor featuring 1.5µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 22 at 2.5MHz. It supports a maximum DC current of 1A and exhibits a DC resistance of 0.125 Ohms. Packaged in a 1008 (2520 metric) case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Coilcraft 1008AF-152XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| Height | 1.91mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 1008AF |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008AF-152XJLB to view detailed technical specifications.
No datasheet is available for this part.
