Coilcraft 1008AF-682XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 1.91mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | 1008AF |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008AF-682XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.