The 1008CS-100XGTC is a wirewound, unshielded RF chip inductor with a ceramic core. It has a nominal inductance of 0.01uH and a tolerance of 2%. The inductance is tested at 50MHz. This inductor can handle a maximum DC current of 1A and has a typical temperature rise of 15C. The maximum DC resistance is 0.08 ohms. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 4100MHz. It is available in a surface mount case size of 1008 and measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is from -40C to 125C.
Coilcraft 1008CS-100XGTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-100XGTC to view detailed technical specifications.
No datasheet is available for this part.