The 1008CS-100XKBD is a 0.01uH wirewound RF chip inductor from Coilcraft. It features a ceramic core and unshielded protection style. The inductor has a maximum DC current of 1A and a maximum DC resistance of 0.08 ohms. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a surface mount device with a case size of 1008 and dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth.
Coilcraft 1008CS-100XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-100XKBD to view detailed technical specifications.
No datasheet is available for this part.