
Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates with a Q factor of 35 at 25MHz, offering a maximum DC current rating of 370mA. The 1008 case size (2.52mm x 2.79mm x 2.03mm) supports operation from -40°C to 125°C. Self-resonant frequency is 290MHz, with a DCR of 1.75 Ohms.
Coilcraft 1008CS-102XJLC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 370mA |
| Height | 2.03mm |
| Inductance | 1000nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 290MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-102XJLC to view detailed technical specifications.
No datasheet is available for this part.
