The 1008CS-151XFTB is a wirewound unshielded ceramic inductor from Coilcraft with a type of RF chip inductors. It features a core material of ceramic and a protection style of unshielded. The inductance is 0.15uH with a tolerance of 1% and an inductance test frequency of 25M. It can handle a maximum DC current of 0.58A and has a typical temperature rise of 15C. The maximum DC resistance is 0.7 and the minimum quality factor is 45. The minimum self resonant frequency is 850M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92 x 2.03 x 2.79. It operates between -40C and 125C.
Coilcraft 1008CS-151XFTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.58A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-151XFTB to view detailed technical specifications.
No datasheet is available for this part.