The 1008CS-151XJTC is a 0.15uH wirewound inductor with a 5% tolerance, featuring a ceramic core material and an unshielded protection style. It has a maximum DC current of 0.58A and a typical temperature rise of 15 degrees Celsius. The inductor's maximum DC resistance is 0.7 ohms, with a minimum quality factor of 45 and a minimum self-resonant frequency of 850MHz. The component measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-151XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.58A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-151XJTC to view detailed technical specifications.
No datasheet is available for this part.